Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PL123-09OC | |
|---|---|
DigiKey Part Number | 576-4064-ND |
Manufacturer | |
Manufacturer Product Number | PL123-09OC |
Description | IC CLK MULTPX 1:9 134MHZ 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC 134MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123-09OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 134MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 1,15320 € | 774,95 € |
| Unit Price without VAT: | 1,15320 € |
|---|---|
| Unit Price with VAT: | 1,37231 € |



