MFR Recommended

PL123-09NSI | |
|---|---|
DigiKey Part Number | 576-5033-5-ND |
Manufacturer | |
Manufacturer Product Number | PL123-09NSI |
Description | IC CLK BUFFER 1:9 134MHZ 16SOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123-09NSI Models |
Category | Output Clock |
Manufacturer Microchip Technology | Frequency - Max 134 MHz |
Packaging Tube | Voltage - Supply 1.62V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:9 | Supplier Device Package 16-SOP |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL133-97QI | Microchip Technology | 0 | PL133-97QI-ND | 0,81148 € | MFR Recommended |


