
PL123-05HSI-R | |
|---|---|
DigiKey Part Number | PL123-05HSI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL123-05HSI-R |
Description | IC CLK MULTPLX 1:5 134MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 134MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123-05HSI-R Models |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 134MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68060 € | 1.701,50 € |
| Unit Price without VAT: | 0,68060 € |
|---|---|
| Unit Price with VAT: | 0,80991 € |

