
PIC7513 | |
|---|---|
DigiKey Part Number | PIC7513-ND |
Manufacturer | |
Manufacturer Product Number | PIC7513 |
Description | IC SWITCHING REGULATOR TO3 |
Customer Reference | |
Detailed Description | Switching Regulator PMIC TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Switching Regulator | |
Current - Supply | - | |
Voltage - Supply | 60V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |

