MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 288-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 288-LFBGA (15x15)
Microchip PIC32MZ DA Series MCUs | Digi-Key Daily

PIC32MZ2064DAB288T-I/4J

DigiKey Part Number
PIC32MZ2064DAB288T-I/4JTR-ND - Tape & Reel (TR)
PIC32MZ2064DAB288T-I/4JCT-ND - Cut Tape (CT)
PIC32MZ2064DAB288T-I/4JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MZ2064DAB288T-I/4J
Description
IC MCU 32BIT 2MB FLASH 288LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 288-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ2064DAB288T-I/4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 45x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
288-LFBGA (15x15)
Package / Case
288-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,28000 €19,28 €
2518,78960 €469,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,99864 €15.998,64 €
Manufacturers Standard Package
Unit Price without VAT:19,28000 €
Unit Price with VAT:22,94320 €