MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-TFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ2048EFM144T-E/JWX

DigiKey Part Number
PIC32MZ2048EFM144T-E/JWXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MZ2048EFM144T-E/JWX
Description
IC MCU 32BIT 2MB FLASH 144TFBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-TFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ2048EFM144T-E/JWX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M-Class
Core Size
32-Bit
Speed
180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 48x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-TFBGA (7x7)
Package / Case
144-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.20015,61232 €34.347,10 €
Manufacturers Standard Package
Unit Price without VAT:15,61232 €
Unit Price with VAT:18,57866 €