MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-TFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ2048EFH144T-I/JWX

DigiKey Part Number
PIC32MZ2048EFH144T-I/JWXTR-ND - Tape & Reel (TR)
PIC32MZ2048EFH144T-I/JWXCT-ND - Cut Tape (CT)
PIC32MZ2048EFH144T-I/JWXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MZ2048EFH144T-I/JWX
Description
IC MCU 32BIT 2MB FLASH 144TFBGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-TFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Part Status
Active
Data Converters
A/D 48x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M-Class
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
144-TFBGA (7x7)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
144-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,04000 €14,04 €
2513,67960 €341,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.20011,66070 €25.653,54 €
Manufacturers Standard Package
Unit Price without VAT:14,04000 €
Unit Price with VAT:16,70760 €