
PIC32MZ2048EFH144T-250I/PH | |
|---|---|
DigiKey Part Number | 150-PIC32MZ2048EFH144T-250I/PHTR-ND - Tape & Reel (TR) 150-PIC32MZ2048EFH144T-250I/PHCT-ND - Cut Tape (CT) 150-PIC32MZ2048EFH144T-250I/PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048EFH144T-250I/PH |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 252MHz 2MB (2M x 8) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 48x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 252MHz | Supplier Device Package 144-TQFP (16x16) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 144-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 25 | 14,96720 € | 374,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,74856 € | 11.473,70 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,29030 € |








