MIPS32® microAptiv™ PIC® 32MZ DAS Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 169-LFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ2025DAS169T-V/6J

DigiKey Part Number
150-PIC32MZ2025DAS169T-V/6JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MZ2025DAS169T-V/6J
Description
IC MCU 32BIT 2MB FLASH 169LFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DAS Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 169-LFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8 + 32MB DDR2 SDRAM
Voltage - Supply (Vcc/Vdd)
1.7V ~ 1.9V
Data Converters
A/D 45x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
169-LFBGA (11x11)
Package / Case
169-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50020,03890 €30.058,35 €
Manufacturers Standard Package
Unit Price without VAT:20,03890 €
Unit Price with VAT:23,84629 €