


PIC32MZ2025DAB288-I/4J | |
|---|---|
DigiKey Part Number | PIC32MZ2025DAB288-I/4J-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2025DAB288-I/4J |
Description | IC MCU 32BIT 2MB FLASH 288LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 288-LFBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 45x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 288-LFBGA (15x15) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 288-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 16,49151 € | 1.962,49 € |
| Unit Price without VAT: | 16,49151 € |
|---|---|
| Unit Price with VAT: | 19,62490 € |








