
PIC32MZ1025DAS176-V/2J | |
|---|---|
DigiKey Part Number | 150-PIC32MZ1025DAS176-V/2J-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1025DAS176-V/2J |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DAS Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 + 32MB DDR2 SDRAM |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 1.9V |
Part Status Active | Data Converters A/D 45x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 176-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 176-LQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,18767 € | 1.151,26 € |
| Unit Price without VAT: | 19,18767 € |
|---|---|
| Unit Price with VAT: | 22,83333 € |

