MIPS32® microAptiv™ PIC® 32MZ DAR Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ1025DAR176T-V/2J

DigiKey Part Number
150-PIC32MZ1025DAR176T-V/2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MZ1025DAR176T-V/2J
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DAR Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8 + 32MB DDR2 SDRAM
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.7V ~ 1.9V
Part Status
Active
Data Converters
A/D 45x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® microAptiv™
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
176-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
176-LQFP Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70018,57600 €13.003,20 €
Manufacturers Standard Package
Unit Price without VAT:18,57600 €
Unit Price with VAT:22,10544 €