


PIC32MZ1025DAA288-I/4J | |
|---|---|
DigiKey Part Number | PIC32MZ1025DAA288-I/4J-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1025DAA288-I/4J |
Description | IC MCU 32BIT 1MB FLASH 288LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 288-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 45x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 288-LFBGA (15x15) | |
Package / Case | 288-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 25 | 14,40640 € | 360,16 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |









