
PIC32MZ1024EFH064-E/MR | |
|---|---|
DigiKey Part Number | PIC32MZ1024EFH064-E/MR-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1024EFH064-E/MR |
Description | IC MCU 32BIT 1MB FLASH 64QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 512K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Packaging Tube | Data Converters A/D 24x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Core Processor MIPS32® M-Class | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 46 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 25 | 11,17600 € | 279,40 € |
| 100 | 10,13090 € | 1.013,09 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |










