MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ1024EFG064-I/MR

DigiKey Part Number
PIC32MZ1024EFG064-I/MR-ND
Manufacturer
Manufacturer Product Number
PIC32MZ1024EFG064-I/MR
Description
IC MCU 32BIT 1MB FLASH 64QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M-Class
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
64-QFN (9x9)
Connectivity
Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
46
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,87000 €10,87 €
259,95240 €248,81 €
1009,01750 €901,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,87000 €
Unit Price with VAT:12,93530 €