
PIC32MZ0512EFE144-E/PH | |
|---|---|
DigiKey Part Number | PIC32MZ0512EFE144-E/PH-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ0512EFE144-E/PH |
Description | IC MCU 32BIT 512KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Packaging Tray | Data Converters A/D 48x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor MIPS32® M-Class | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Supplier Device Package 144-TQFP (16x16) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 144-TQFP |
Number of I/O 120 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,12000 € | 1.090,80 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |










