MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ0512EFE100T-I/PT

DigiKey Part Number
PIC32MZ0512EFE100T-I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MZ0512EFE100T-I/PT
Description
IC MCU 32BIT 512KB FLASH 100TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Part Status
Active
Data Converters
A/D 40x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M-Class
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
100-TQFP (12x12)
Connectivity
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
78
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2009,62002 €11.544,02 €
Manufacturers Standard Package
Unit Price without VAT:9,62002 €
Unit Price with VAT:11,44782 €