
PIC32MZ0512EFE100T-I/PF | |
|---|---|
DigiKey Part Number | PIC32MZ0512EFE100T-I/PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MZ0512EFE100T-I/PF |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,16973 € | 10.169,73 € |
| Unit Price without VAT: | 10,16973 € |
|---|---|
| Unit Price with VAT: | 12,10198 € |












