PIC32MX575F512HT-80I/MR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 44
Unit Price: 8,81000 €
Datasheet
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX575F512HT-80I/MR

DigiKey Part Number
PIC32MX575F512HT-80I/MR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MX575F512HT-80I/MR
Description
IC MCU 32BIT 512KB FLASH 64VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX575F512HT-80I/MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
64-VQFN (9x9)
Connectivity
CANbus, I2C, SPI, UART/USART, USB OTG
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC32MX575F512H-80I/MRMicrochip Technology44PIC32MX575F512H-80I/MR-ND8,81000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3008,68111 €28.647,66 €
Manufacturers Standard Package
Unit Price without VAT:8,68111 €
Unit Price with VAT:10,33052 €