MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX550F256L-V/PF

DigiKey Part Number
PIC32MX550F256L-V/PF-ND
Manufacturer
Manufacturer Product Number
PIC32MX550F256L-V/PF
Description
IC MCU 32BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Packaging
Tray
Data Converters
A/D 48x10b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
MIPS32® M4K™
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Supplier Device Package
100-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
100-TQFP
Number of I/O
81
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1806,00289 €1.080,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,00289 €
Unit Price with VAT:7,14344 €