MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX530F128HT-V/PT

DigiKey Part Number
PIC32MX530F128HT-V/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MX530F128HT-V/PT
Description
IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Data Converters
A/D 28x10b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
MIPS32® M4K™
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
49
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2004,15585 €4.987,02 €
Manufacturers Standard Package
Unit Price without VAT:4,15585 €
Unit Price with VAT:4,94546 €