MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX450F128HT-V/RG

DigiKey Part Number
PIC32MX450F128HT-V/RG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MX450F128HT-V/RG
Description
IC MCU 32BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3004,10506 €13.546,70 €
Manufacturers Standard Package
Unit Price without VAT:4,10506 €
Unit Price with VAT:4,88502 €