
PIC32MX430F064LT-V/PT | |
|---|---|
DigiKey Part Number | PIC32MX430F064LT-V/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX430F064LT-V/PT |
Description | IC MCU 32BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX430F064LT-V/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 28x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (12x12) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,98322 € | 5.979,86 € |
| Unit Price without VAT: | 4,98322 € |
|---|---|
| Unit Price with VAT: | 5,93003 € |





