
PIC32MX370F512HT-I/MR | |
|---|---|
DigiKey Part Number | PIC32MX370F512HT-I/MRTR-ND - Tape & Reel (TR) PIC32MX370F512HT-I/MRCT-ND - Cut Tape (CT) PIC32MX370F512HT-I/MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MX370F512HT-I/MR |
Description | IC MCU 32BIT 512KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX370F512HT-I/MR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 28x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 25 | 6,85280 € | 171,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 5,84734 € | 19.296,22 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

