
PIC32MX360F512L-80V/PT | |
|---|---|
DigiKey Part Number | PIC32MX360F512L-80V/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX360F512L-80V/PT |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX360F512L-80V/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 25 | 6,84160 € | 171,04 € |
| 100 | 6,19580 € | 619,58 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |





