MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 124-VTLA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX350F128LT-V/TL

DigiKey Part Number
PIC32MX350F128LT-V/TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MX350F128LT-V/TL
Description
IC MCU 32BIT 128KB FLASH 124VTLA
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 124-VTLA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX350F128LT-V/TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
124-VTLA (9x9)
Package / Case
124-VFTLA Dual Rows, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.