
PIC32MX350F128L-V/PF | |
|---|---|
DigiKey Part Number | PIC32MX350F128L-V/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX350F128L-V/PF |
Description | IC MCU 32BIT 128KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX350F128L-V/PF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 28x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,84461 € | 1.052,03 € |
| Unit Price without VAT: | 5,84461 € |
|---|---|
| Unit Price with VAT: | 6,95509 € |





