
PIC32MX320F128H-80V/MR | |
|---|---|
DigiKey Part Number | PIC32MX320F128H-80V/MR-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX320F128H-80V/MR |
Description | IC MCU 32BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX320F128H-80V/MR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,95525 € | 714,63 € |
| Unit Price without VAT: | 5,95525 € |
|---|---|
| Unit Price with VAT: | 7,08675 € |

