
PIC32MX274F256D-V/ML | |
|---|---|
DigiKey Part Number | PIC32MX274F256D-V/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX274F256D-V/ML |
Description | IC MCU 32BIT 256KB FLASH 44QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® XLP™ 32MX Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 64K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.5V ~ 3.6V |
Packaging Tube | Data Converters A/D 13x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor MIPS32® M4K™ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Supplier Device Package 44-QFN (8x8) |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Package / Case 44-VQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 25 | 5,15720 € | 128,93 € |
| 100 | 4,66900 € | 466,90 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

