
PIC32MX230F256DT-V/TL | |
|---|---|
DigiKey Part Number | PIC32MX230F256DT-V/TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX230F256DT-V/TL |
Description | IC MCU 32BIT 256KB FLASH 44VTLA |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 44-VTLA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 13x10b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor MIPS32® M4K™ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Supplier Device Package 44-VTLA (6x6) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 44-VFTLA Exposed Pad |
Number of I/O 33 | Base Product Number |
Program Memory Size |

