
PIC32MX230F256B-I/SP | |
|---|---|
DigiKey Part Number | PIC32MX230F256B-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX230F256B-I/SP |
Description | IC MCU 32BIT 256KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX230F256B-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 9x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,74689 € | 674,44 € |
| Unit Price without VAT: | 3,74689 € |
|---|---|
| Unit Price with VAT: | 4,45880 € |

