Similar

PIC32MX150F128D-I/TL | |
|---|---|
DigiKey Part Number | PIC32MX150F128D-I/TL-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX150F128D-I/TL |
Description | IC MCU 32BIT 128KB FLASH 44VTLA |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 44-VTLA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX150F128D-I/TL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-VTLA (6x6) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 44-VFTLA Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC32MX150F128D-I/ML | Microchip Technology | 217 | PIC32MX150F128D-I/ML-ND | 4,16000 € | Similar |


