MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX130F064B-I/ML

DigiKey Part Number
PIC32MX130F064B-I/ML-ND
Manufacturer
Manufacturer Product Number
PIC32MX130F064B-I/ML
Description
IC MCU 32BIT 64KB FLASH 28QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX130F064B-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,95000 €2,95 €
252,70240 €67,56 €
1002,46990 €246,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €