
PIC32MM0128GPM028T-I/M6 | |
|---|---|
DigiKey Part Number | PIC32MM0128GPM028T-I/M6TR-ND - Tape & Reel (TR) PIC32MM0128GPM028T-I/M6CT-ND - Cut Tape (CT) PIC32MM0128GPM028T-I/M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MM0128GPM028T-I/M6 |
Description | IC MCU 32BIT 128KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 28-UQFN (4x4) |
Connectivity Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Package / Case 28-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 25 | 2,12320 € | 53,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,79051 € | 5.908,68 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


