

PIC32MM0064GPM036-I/M2 | |
|---|---|
DigiKey Part Number | PIC32MM0064GPM036-I/M2-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0064GPM036-I/M2 |
Description | IC MCU 32BIT 64KB FLASH 36VQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 36-SQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 36-SQFN (6x6) |
Connectivity Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Package / Case 36-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,15049 € | 1.053,74 € |
| Unit Price without VAT: | 2,15049 € |
|---|---|
| Unit Price with VAT: | 2,55908 € |

