

PIC32MM0064GPM028-I/SS | |
|---|---|
DigiKey Part Number | PIC32MM0064GPM028-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0064GPM028-I/SS |
Description | IC MCU 32BIT 64KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MM0064GPM028-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 28-SSOP |
Connectivity Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 25 | 1,85920 € | 46,48 € |
| 100 | 1,68770 € | 168,77 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

