
PIC32MM0032GPL020T-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC32MM0032GPL020T-E/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MM0032GPL020T-E/SS |
Description | 32 BIT MCU, 32KB FLASH, 8KB RAM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x5b |
Core Processor MIPS32® microAptiv™ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,63596 € | 2.617,54 € |
| Unit Price without VAT: | 1,63596 € |
|---|---|
| Unit Price with VAT: | 1,94679 € |

