
PIC32MM0032GPL020-I/ML | |
|---|---|
DigiKey Part Number | PIC32MM0032GPL020-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0032GPL020-I/ML |
Description | IC MCU 32BIT 32KB FLASH 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 11x10/12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 1,19623 € | 653,14 € |
| Unit Price without VAT: | 1,19623 € |
|---|---|
| Unit Price with VAT: | 1,42351 € |

