

PIC32MM0016GPL028-I/SO | |
|---|---|
DigiKey Part Number | PIC32MM0016GPL028-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0016GPL028-I/SO |
Description | IC MCU 32BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10/12b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 28-SOIC |
Connectivity Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 1,37210 € | 666,84 € |
| Unit Price without VAT: | 1,37210 € |
|---|---|
| Unit Price with VAT: | 1,63280 € |

