MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MK1024MCF064-E/PT

DigiKey Part Number
PIC32MK1024MCF064-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC32MK1024MCF064-E/PT
Description
IC MCU 32BIT 1MB FLASH 64TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
80MHz
Connectivity
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 27x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,38000 €9,38 €
258,62320 €215,58 €
1007,78840 €778,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,16220 €