
PIC32MK1024GPK064T-I/MR | |
|---|---|
DigiKey Part Number | 150-PIC32MK1024GPK064T-I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MK1024GPK064T-I/MR |
Description | IC MCU 32BIT 1MB FLASH 64QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 26x12b; D/A 3x12b |
Core Processor MIPS32® microAptiv™ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 8,15338 € | 26.906,15 € |
| Unit Price without VAT: | 8,15338 € |
|---|---|
| Unit Price with VAT: | 9,70252 € |

