Similar

PIC32MK1024GPD100-E/PT | |
|---|---|
DigiKey Part Number | PIC32MK1024GPD100-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MK1024GPD100-E/PT |
Description | IC MCU 32BIT 1MB FLASH 100TQFP |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 42x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity Brown-out Detect/Reset, DMA, I2S, POR, WDT | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, WDT | Supplier Device Package 100-TQFP (12x12) |
Number of I/O 77 | Package / Case 100-TQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC32MK1024GPK100-E/PT | Microchip Technology | 0 | 150-PIC32MK1024GPK100-E/PT-ND | 9,12261 € | Similar |



