MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MK0512MCM064-I/MR

DigiKey Part Number
150-PIC32MK0512MCM064-I/MR-ND
Manufacturer
Manufacturer Product Number
PIC32MK0512MCM064-I/MR
Description
IC MCU 32BIT 512KB FLASH 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 26x12b; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
808,18025 €654,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18025 €
Unit Price with VAT:9,73450 €