MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MK0512GPG064-I/R4X

DigiKey Part Number
150-PIC32MK0512GPG064-I/R4X-ND
Manufacturer
Manufacturer Product Number
PIC32MK0512GPG064-I/R4X
Description
IC MCU 32BIT 512KB FLASH 64VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 18x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® microAptiv™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
64-VQFN (9x9)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2606,04246 €1.571,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,04246 €
Unit Price with VAT:7,19053 €