
PIC32MK0512GPE064-I/MR | |
|---|---|
DigiKey Part Number | PIC32MK0512GPE064-I/MR-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MK0512GPE064-I/MR |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tube | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 26x12b |
Core Processor MIPS32® microAptiv™ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity Brown-out Detect/Reset, DMA, I2S, POR, WDT | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,08083 € | 849,70 € |
| Unit Price without VAT: | 7,08083 € |
|---|---|
| Unit Price with VAT: | 8,42619 € |


