
PIC32MK0256MCJ048-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32MK0256MCJ048-I/Y8X-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MK0256MCJ048-I/Y8X |
Description | IC MCU 32BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MK0256MCJ048-I/Y8X Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,99452 € | 1.498,63 € |
| Unit Price without VAT: | 5,99452 € |
|---|---|
| Unit Price with VAT: | 7,13348 € |

