
PIC32MK0128MCA048-I/6MX | |
|---|---|
DigiKey Part Number | 150-PIC32MK0128MCA048-I/6MX-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MK0128MCA048-I/6MX |
Description | IC MCU 32BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount, Wettable Flank |
Speed 120MHz | Supplier Device Package 48-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 25 | 3,39960 € | 84,99 € |
| 100 | 3,07660 € | 307,66 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

