
PIC32MK0128MCA048-E/6MX | |
|---|---|
DigiKey Part Number | 150-PIC32MK0128MCA048-E/6MX-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MK0128MCA048-E/6MX |
Description | IC MCU 32BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MK0128MCA048-E/6MX Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Packaging Tray | Data Converters A/D 18x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor MIPS32® microAptiv™ | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Supplier Device Package 48-VQFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 37 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 25 | 3,80880 € | 95,22 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

