PIC32CZ4010CA80208-I/8MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CZ8110CA90208-I/8MX-SL3

DigiKey Part Number
150-PIC32CZ8110CA90208-I/8MX-SL3-ND
Manufacturer
Manufacturer Product Number
PIC32CZ8110CA90208-I/8MX-SL3
Description
IC MCU 32BIT 8MB FLASH 208TFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 PIC® 32CZ Microcontroller IC 32-Bit 300MHz 8MB (8M x 8) FLASH 208-TFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
PIC32CZ8110CA90208-I/8MX-SL3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT
Number of I/O
157
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 3.63V
Data Converters
A/D 34x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
208-TFBGA (15x15)
Package / Case
208-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,95000 €9,95 €
259,03440 €225,86 €
1008,21390 €821,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,95000 €
Unit Price with VAT:11,84050 €