
PIC32CZ4010CA90144-I/LUX-SL3 | |
|---|---|
DigiKey Part Number | 150-PIC32CZ4010CA90144-I/LUX-SL3-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CZ4010CA90144-I/LUX-SL3 |
Description | CM7,4MB FLASH,CONNECTIVITY,144BG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 PIC® 32CZ Microcontroller IC 32-Bit 300MHz 4MB (4M x 8) FLASH 144-TFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 108 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 3.63V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TFBGA (12x12) | |
Package / Case | 144-TFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 9,67487 € | 1.828,55 € |
| Unit Price without VAT: | 9,67487 € |
|---|---|
| Unit Price with VAT: | 11,51310 € |

